You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Purple Cat6 Network Cable Unshielded Low Smoke 305m - 

PP6139

PP6139 - Purple Cat6 Network Cable Unshielded Low Smoke 305m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP6139
Order Code:
CB13954
Product Range
-
Technical Datasheet:
PP6139   Datasheet
See all Technical Docs

Product Overview

  • CPR - Cat Eca
  • High quality Cat6 networking cable
  • Designed for use in gigabit Ethernet connections, audio, ISDN etc.
  • Solid copper conductor
  • Conforms to ISO/IEC11801, ANSI/TIA/ELE-568A
  • UL recognised
  • Impedance: 100 ±15Ω

Product Information


:
Unscreened

:
Cat6

:
23AWG

:
0.26mm²

:
1000ft

:
305m

:
4 Pair

:
Purple

:
Solid

:
-

:
PVC

:
Copper

:
7.3mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

110 In stock Need more?

???PF_PDP_RSP_SUP???

£117.79 ( £141.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £117.79 (£141.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £109.94 (£131.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --