You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Equipment Wire, 10/0.1mm, Brown, 500m - 

PPB0093

PPB0093 - Equipment Wire, 10/0.1mm, Brown, 500m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PPB0093
Order Code:
CB23583
Product Range
-

Product Overview

Used for general internal wiring of electronic equipment, control systems, security and a variety of industrial applications.
  • Flexible, PVC insulated wire
  • Tinned, annealed, copper conductors
  • Class: Eca

Product Information


:
PVC

:
Brown

:
28AWG

:
0.1mm²

:
1640ft

:
500m

:
-

:
10 x 0.1mm

:
600V

:
Tinned Copper

:
0.86mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£24.89 ( £29.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.89 (£29.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --