You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kapton Anti-Static Tape, Low Adhesion, 19mm x 33m, Brown -
PPC214
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPC214
- Order Code:
- CB21777
- Product Range
- -
- Technical Datasheet:
- PPC214 Datasheet
Product Overview
- Polyimide film antistatic ESD tape with polyimide substrate
- American Dow corning silicone adhesive premier coating
- Heat resistance
- Anti corrosion
- Pressure-sensitive adhesive
- No remaining adhesive
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Antistatic
- :
- PI (Polyimide) Film
- :
- 19mm
- :
- 0.748"
- :
- 33m
- :
- 108.3ft
- :
- Brown
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.24 (£20.69) | ( ) |
5+ | £15.92 (£19.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.