You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kapton Tape, High Adhesion, 25mm x 33m, Brown -
PPC220
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPC220
- Order Code:
- CB21778
- Product Range
- Masking Tapes
- Technical Datasheet:
- PPC220 Datasheet
Product Range Selector (Masking Tapes)
See all from this product rangeProduct Overview
- Polyimide film antistatic tape with polyimide substrate
- American Dow corning silicone adhesive
- Pressure sensitive adhesive
- No remaining adhesive
- Heat-resist and anti corrosion
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Utilities, Electronics Service, Safety, Consumer Electronics, Cable & Wire Protection, Routing
Contents
x1 Spool (length 33m)
Product Information
- :
- General Purpose
- :
- PI (Polyimide) Film
- :
- Silicone Adhesive
- :
- Brown
- :
- 33m
- :
- 2.5 mil (0.065 mm)
- :
- 108.3ft
- :
- 108.3ft
- :
- 33m
- :
- 0.98"
- :
- 25mm
- :
- Masking Tapes
Technical Documents (1)
265 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.64 (£5.57) | ( ) |
5+ | £4.28 (£5.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.