You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Round Push Button Switch, Momentary, SPST, Off-On, 1A, 125V / 250V, 12mm, Green - 

PPW01074

PPW01074 - Round Push Button Switch, Momentary, SPST, Off-On, 1A, 125V / 250V, 12mm, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PPW01074
Order Code:
SW03232
Product Range
-
Technical Datasheet:
PPW01074   Datasheet
See all Technical Docs

Product Overview

  • Contact Configuration : SPST
  • Actuator : Non-Illuminated
  • Rating : 1A, 125V AC/250V AC
  • Contact Resistance : 30mΩ Maximum
  • Insulation Resistance : 100MΩ Min. 500V DC
  • Dielectric Strength : 1000V AC/1 minute
  • Electrical Life : 5,000 Cycles Minimum
  • Mechanical Life : 10,000 Cycles Minimum

Product Information


:
Standard

:
Off-On

:
-

:
12mm

:
SPST

:
Round Raised

:
Green

:
1A

:
250V

:
-

:
-

:
-

:
Panel Mount

:
Quick Connect, Solder

:
-

:
38mm x 19mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

42 In stock Need more?

???PF_PDP_RSP_SUP???

£0.64 ( £0.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.64 (£0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.57 (£0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --