You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25.4mm Cable Clamps R - Type 100 Pack -
R-TYPE CABLE CLAMP 1"
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- R-TYPE CABLE CLAMP 1"
- Order Code:
- CB17568
- Technical Datasheet:
- R-TYPE CABLE CLAMP 1" Datasheet
Product Overview
- Manufactured from Nylon 6.6
- Screw fixing
- Supplied in packs of 100
Product Information
- :
- Screw Mount Cable Clamp
- :
- -
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- White
- :
- 43mm
- :
- 12mm
- :
- -
Technical Documents (1)
65 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.81 (£0.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.