You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG58U Coaxial Cable Black 100m -
PP01505
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01505
- Order Code:
- CBBR0133
- Also Known As:
- RG58U BLACK 100M
Product Overview
- Stranded copper conductors
- Solid polyethylene dielectric
- 64-Strand copper braid
- Black, PE jacket
Product Information
- :
- RG58
- :
- -
- :
- 0.5mm²
- :
- 50ohm
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- PE
- :
- Copper
- :
- 7 x 0.3mm
- :
- 5mm
- :
- -
Technical Documents (0)
Also Known As
182 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 05/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
300 more will be available week commencing 05/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.43 (£43.72) | ( ) |
3+ | £34.07 (£40.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.