You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RG6U Coaxial Cable Black 100m - 

PP01217

PP01217 - RG6U Coaxial Cable Black 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01217
Order Code:
CB14838
Product Range
-
Also Known As:
RG6CUB100M

Product Overview

  • High quality RG6U coaxial cable
  • Single bare copper conductor, copper braid
  • Air space PE insulation
  • Size of insulation: Ø4.7±0.01mm
  • Jacket material: PVC; Jacket size:Ø6.5±0.2mm
  • Wall thickness: ≈0.7mm
  • Conductor resistance:≤25Ω/km; Insulation resistance: ≥5,000mΩ/km
  • Testing Voltage: Wire/wire 50Hz 1 min = 1.5kV
  • Impedance: 75Ω
  • Permissible temperature: -10℃ to +60℃
  • CPR - Cat Eca

Product Information


:
RG6

:
-

:
-

:
75ohm

:
328.08ft

:
100m

:
Black

:
PVC

:
Copper

:
-

:
6.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

RG6CUB100M

22 In stock Need more?

???PF_PDP_RSP_SUP???

£29.79 ( £35.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.79 (£35.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --