You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG6U Coaxial Cable White 100m Reel -
PP01124
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01124
- Order Code:
- CB12727
- Also Known As:
- RG6UALWHT
- Technical Datasheet:
- PP01124 Datasheet
Product Overview
- A 75Ω coaxial cable
- Designed for satellite interconnection purposes
- 1.00mm conductor
- Semi air spaced dielectric
- CPR - Cat Eca
Product Information
- :
- RG6
- :
- 18AWG
- :
- 0.78mm²
- :
- 75ohm
- :
- 328.08ft
- :
- 100m
- :
- White
- :
- PVC
- :
- Copper Coated Steel
- :
- Solid
- :
- 6.3mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched105 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.10 (£15.72) | ( ) |
3+ | £12.39 (£14.87) | ( ) |
5+ | £11.46 (£13.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.