You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Round Cable Clips White 7mm 100 Pack - 

PP01617

PP01617 - Round Cable Clips White 7mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01617
Order Code:
CBBR7277
Also Known As:
CBT7277, CBT-7277, ROUND 7.0MM

Product Overview

Round cable clips for use in wood, masonry and compressed board.
  • Tough PE clip
  • Elasticity and shock resisting
  • High impact nail attached
  • Colour: white
  • Fits round 7mm cable
  • 100 per box

Product Information


:
Nail Mount Cable Clamp

:
7mm

:
PE (Polyethylene)

:
White

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

CBT7277, CBT-7277, ROUND 7.0MM

1,053 In stock

200 more will be available week commencing 29/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£0.84 ( £1.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.84 (£1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --