You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm - 50mm Spiral Wrap Black - 10m -
PP01290
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01290
- Order Code:
- CB17529
- Also Known As:
- RWSWBLK-06 10M
- Technical Datasheet:
- PP01290 Datasheet
Product Overview
- Length: 10m
- Diameter: 4-50mm
Product Information
- :
- 0.24"
- :
- 6mm
- :
- 32.8ft
- :
- 10m
- :
- 0.16"
- :
- 1.97"
- :
- 4mm
- :
- 50mm
Technical Documents (1)
Also Known As
586 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 10/11/25
375 more will be available week commencing 14/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
500 more will be available week commencing 10/11/25
375 more will be available week commencing 14/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.83 (£1.00) | ( ) |
5+ | £0.79 (£0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.