You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enclosed 9V Battery Holder with 200mm Lead & DC Jack Plug -
SBH-9VAS+DC
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SBH-9VAS+DC
- Order Code:
- BT06082
- Product Range
- -
Product Overview
- Internal battery contacts are connected to two 200mm leads terminated with a 2.1mm DC plug
- Sliding top section for easy access
- Firm snap-closing action
- Includes a simple on/off sliding switch
- Dimensions (HxWxD): 21x33x68mm
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Contents: Battery holder only
Product Information
- :
- PP3 (9V)
- :
- 1
- :
- -
- :
- -
Technical Documents (2)
787 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 30/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
500 more will be available week commencing 30/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.71 (£2.05) | ( ) |
10+ | £1.54 (£1.85) | ( ) |
50+ | £1.41 (£1.69) | ( ) |
100+ | £1.26 (£1.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.