You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coupler 25mm Black -
SC25 BLACK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SC25 BLACK
- Order Code:
- CBBR5152
- Product Range
- Pro Power 25mm Round Conduit
- Catalogue page:
- CPCC/1240
Product Range Selector (Pro Power 25mm Round Conduit)
See all from this product rangeProduct Overview
- 25mm black coupler
- Suitable for use with Pro Power round conduit
Product Information
- :
- -
- :
- -
- :
- Black
- :
- -
- :
- Pro Power 25mm Round Conduit
Technical Docs (1)
208 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/05/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.41 (£0.49) | ( ) |
20+ | £0.34 (£0.41) | ( ) |
Pricing is unavailable. Please contact customer services.