You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug Cat6 Shielded, 10 Pack -
PP01710
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01710
- Order Code:
- CN11347
- Also Known As:
- SH-8-020
- Technical Datasheet:
- PP01710 Datasheet
Product Overview
- High performance shielded modular plugs designed to meet and supercede Cat 6 requirements
- 8P8C RJ45 (8 position, 8 contacts)
- Polycarbonate body
- 50u gold plated phosphor bronze contacts
- Designed to accept solid or stranded cable
- Operating temperature -40 C to +80 C
- Cable to tensile strength – 7.70kgs
- Flammability – UL94V-2
- UL recognised
- Supplied in packs of 10
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
95 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 27/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
100 more will be available week commencing 27/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.24 (£3.89) | ( ) |
5+ | £2.72 (£3.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.