You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4:1 Flexible Adhesive Lined Flame Retardant Heat Shrink Tubing Black 8mm Dia. 1.22m -
SH4XGBK8MM-1.22MBLK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SH4XGBK8MM-1.22MBLK
- Order Code:
- CB19356
- Technical Datasheet:
- SH4XGBK8MM-1.22MBLK Datasheet
Product Range Selector (Pro Power – 4:1 Automotive Flame Retardant Heat Shrink)
See all from this product rangeProduct Overview
- Flame-retardant, dual-layer tubing
- Low shrink temperature and the low shrink point glue
- Has the advantage for waterproof and mechanical strain buffer performances
- Widely applied for automotive wiring harnesses waterproofing, gas leak and drain, multi-strand and wire branch harness waterproofing
Product Information
- :
- 4:1
- :
- 0.31"
- :
- 8mm
- :
- Black
- :
- 4ft
- :
- 1.22m
- :
- 0.08"
- :
- 2mm
- :
- PO (Polyolefin)
- :
- Pro Power – 4:1 Automotive Flame Retardant Heat Shrink
Technical Documents (1)
284 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 16/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
5 more will be available week commencing 16/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.87 (£2.24) | ( ) |
3+ | £1.73 (£2.08) | ( ) |
10+ | £1.47 (£1.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.