You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4:1 Adhesive Lined Heat Shrink Tubing Black 8mm Dia. 1.22m - 

SH4XGR8MM-1.22MBLK

SH4XGR8MM-1.22MBLK - 4:1 Adhesive Lined Heat Shrink Tubing Black 8mm Dia. 1.22m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SH4XGR8MM-1.22MBLK
Order Code:
CB19347
See all Technical Docs

Product Range Selector (Pro Power – 4:1 Semi-Rigid Flame Retardant Heat Shrink)

See all from this product range

Product Overview

  • Flame-retardant, dual-layer and mechanically tough tubing
  • Provides strain relief and abrasion protection of wire splices, terminals and other components
  • High shrink ratio allows a few sizes to cover a wide range of splice and component diameters
  • Thick adhesive liner forms an effective barrier against fluids and moisture
  • Approvals: UL224, 125°C, 600V, VW-1

Product Information


:
4:1

:
0.31"

:
8mm

:
Black

:
4ft

:
1.22m

:
0.08"

:
2mm

:
PO (Polyolefin)

:
Pro Power – 4:1 Semi-Rigid Flame Retardant Heat Shrink

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

118 In stock Need more?

???PF_PDP_RSP_SUP???

£2.28 ( £2.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.28 (£2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.13 (£2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --