You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Insulation Tape, 50mm x 33m, Grey - 

SH5003GREY

SH5003GREY - Insulation Tape, 50mm x 33m, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SH5003GREY
Order Code:
CB13377
Product Range
-

Product Overview

High quality PVC electrical insulation tape providing electrical and mechanical protection.
  • Electrical grade conforming to BS3924 and IEC454
  • Tape width: 50mm
  • Length: 33m
  • Colour: grey

Product Information


:
PVC (Polyvinyl Chloride)

:
Grey

:
5.9 mil (0.15 mm)

:
108.3ft

:
33m

:
1.97"

:
50mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

134 In stock Need more?

???PF_PDP_RSP_SUP???

£3.07 ( £3.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.07 (£3.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.82 (£3.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.39 (£2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --