You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Tape 19mm x 8m Green -
SH5005GRN
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SH5005GRN
- Order Code:
- CB17593
- Product Range
- SH5005xxx Series
- Technical Datasheet:
- SH5005GRN Datasheet
Product Range Selector (SH5005xxx Series)
See all from this product rangeProduct Overview
- Made from flame retardant PVC
- Dimensions (LxW): 8m x 19mm
Product Information
- :
- -
- :
- PVC (Polyvinyl Chloride)
- :
- Green
- :
- 5.9 mil (0.15 mm)
- :
- 26.2ft
- :
- 8m
- :
- 0.75"
- :
- 19mm
- :
- SH5005xxx Series
Technical Documents (1)
145 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.41 (£0.49) | ( ) |
3+ | £0.36 (£0.43) | ( ) |
10+ | £0.30 (£0.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.