You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Silicone Sleeving 4mm Brown - 

SIL4MMBRN

SIL4MMBRN - Silicone Sleeving 4mm Brown

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SIL4MMBRN
Order Code:
CB11101

Product Range Selector (Flexi Silicone Sleeving)

See all from this product range

Product Overview

An extruded silicone coated elastomer sleeve to suit your application. The sleeving is used in many applications including the insulation of lead-outs and connections in transformers and coils employing fine gauge winding wire. Also used to insulate carbon brushes and thryristor connections.
  • Bore size: 4mm
  • Colour: Brown
  • Flexible
  • Resistance to soldering

Product Information


:
Insulating

:
Silicone

:
Brown

:
4mm

:
25m

:
82ft

:
Flexi Silicone Sleeving

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£20.30 ( £24.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.30 (£24.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £19.18 (£23.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --