You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Power Lead, IEC C13 to IEC C13, 125V AC, 10A, 305mm, Black -
SPC19908
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SPC19908
- Order Code:
- PL17213
- Product Range
- -
- Technical Datasheet:
- SPC19908 Datasheet
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13
- :
- 305mm
- :
- 10A
- :
- 125V
- :
- Black
- :
- -
- :
- 1ft
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.77 (£3.32) | ( ) |
5+ | £2.46 (£2.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.