You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Butt Splice Heat Shrink Yellow, 100 Pack -
PP01793
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01793
- Order Code:
- CN11435
- Also Known As:
- STBHT5
Product Overview
- Irradiated, thermally stabilised, heat shrinkable insulation sleeving
- Sleeve composed of an outer polyolefin tube, coated on the inner, with a meltable polyamide adhesive
- After being crimped, the Butt Splice is simply heated with a hot air gun so that the outer sleeve-
- Shrinks and the adhesive melts and flows, to give a watertight seal
- Resistant to water, spray oil and chemicals
- Temperature rating 105℃
Product Information
- :
- Yellow
- :
- -
- :
- -
- :
- 8AWG
- :
- -
- :
- PVC (Polyvinylchloride)
Technical Documents (0)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.67 (£21.20) | ( ) |
5+ | £16.41 (£19.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.