You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Uninsulated Crimp Terminals, 8mm Stud, 16mm2 CSA, Pack of 10 -
PP01805
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01805
- Order Code:
- CN11454
- Also Known As:
- STTK16-8
- Technical Datasheet:
- PP01805 Datasheet
Product Range Selector (STTK Series)
See all from this product rangeProduct Overview
- Enables universal use with one stud /screw to fix on equipment
- The fixed close-end structure enables easy connection
- Stud Diameter: 8mm
- Cable Size: 16mm² / 6 AWG
- Width: 12mm
- Pack of 10
Product Information
- :
- M8
- :
- -
- :
- -
- :
- 16mm²
- :
- STTK Series
- :
- -
- :
- Uninsulated
Technical Documents (1)
Also Known As
245 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.08 (£3.70) | ( ) |
5+ | £2.72 (£3.26) | ( ) |
20+ | £2.54 (£3.05) | ( ) |
50+ | £2.33 (£2.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.