You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tri-Rated Switchgear Wire, 0.75mm, Brown, 100m - 

TR 0.75MM BRN

TR 0.75MM BRN - Tri-Rated Switchgear Wire, 0.75mm, Brown, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
TR 0.75MM BRN
Order Code:
CB15113
Technical Datasheet:
TR 0.75MM BRN   Datasheet
See all Technical Docs

Product Range Selector (Pro Power - Tri-Rated Switchgear Wire)

See all from this product range

Product Overview

Flexible switchgear and control wire, manufactured in accordance with BS6231, BS EN50528-2-31, UL1015, UL758 and CSA C22.2.
  • Maximum Operating Temperature: 105°C

Product Information


:
PVC

:
Brown

:
20AWG

:
0.75mm²

:
328ft

:
100m

:
105°C

:
24 x 0.2mm

:
-

:
Copper

:
2.8mm

:
-

:
Pro Power - Tri-Rated Switchgear Wire

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£20.63 ( £24.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.63 (£24.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £19.62 (£23.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --