You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White RJ11 to BT Plug (BT431A) Telephone Cable - 3m -
31035R
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- 31035R
- Order Code:
- TE05819
- Product Range
- -
- Technical Datasheet:
- 31035R Datasheet
Product Overview
- Connects a telephone or modem to telephone socket, also suitable as US to UK conversion lead
- Fitted with standard BT style 4 way plug (431A) and RJ11 plug (6P4C)
Product Information
- :
- BT431A Plug
- :
- RJ11 Plug to BT431A Plug
- :
- 9.8ft
- :
- RJ11 Connector
- :
- 3m
- :
- White
- :
- -
Technical Documents (1)
201 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.74 (£2.09) | ( ) |
5+ | £1.62 (£1.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.