You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Piezo Buzzer, 12V dc, PCB -
ABI-001-RC
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- ABI-001-RC
- Order Code:
- LS03776
- Product Range
- -
Product Overview
- 12VDC piezo buzzer with PCB pins
- Audio indicator
- Available with internal drive circuit
- Low power consumption
- Sealed base
- Black colour noryl housing
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Product Information
- :
- Buzzer
- :
- 3V
- :
- -
- :
- 80dB
- :
- 4kHz
- :
- 16VDC
- :
- 7mA
- :
- 10cm
- :
- -20°C
- :
- 70°C
- :
- -
Technical Documents (1)
316 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 06/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
100 more will be available week commencing 06/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.54 (£1.85) | ( ) |
| 10+ | £1.26 (£1.51) | ( ) |
| 100+ | £1.15 (£1.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























