You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium TV Aerial Mast 16 Gauge 12ft x 1.5" -
AE3507
Product Overview
- A straight aluminium mast suitable for supporting TV and other types of aerials.
Warnings
Product Information
- :
- Aerials
- :
- -
Technical Documents (0)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.16 (£37.39) | ( ) |
3+ | £30.12 (£36.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.