You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 2.0 AOC Active Optical Lead, 10m Black -
AOCDP2-110
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- AOCDP2-110
- Order Code:
- CS36339
- Product Range
- Pro Signal AOC DisplayPort 2.0 Leads
- Technical Datasheet:
- AOCDP2-110 Datasheet
Product Range Selector (Pro Signal AOC DisplayPort 2.0 Leads)
See all from this product rangeProduct Overview
- Advanced fibre optic DisplayPort 2.0 lead
- Supports resolutions up to 8K @60Hz or 4K @144Hz
- 40Gb/s Bandwidth (UHBR10)
- Full support for EDID, HDCP & DPCP
- Lightweight and flexible cable with very small bend radius
- Stylish and durable metal connectors
Contents
Lead only
Footnotes
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 33ft
- :
- 10m
- :
- Black
- :
- Pro Signal AOC DisplayPort 2.0 Leads
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.80 (£84.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.