You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini DisplayPort to DisplayPort Lead, 3m White - 

CDLMDP-103

CDLMDP-103 - Mini DisplayPort to DisplayPort Lead, 3m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDLMDP-103
Order Code:
CS23306
Product Range
-

Product Overview

Designed for Apple notebooks fitted with Mini DisplayPort sockets
  • Supports resolutions up to 2560x1600
  • Gold plated connectors

Contents

Contents: Cable only

Product Information


:
Mini DisplayPort Plug

:
DisplayPort Plug to Mini DisplayPort Plug

:
DisplayPort Plug

:
9.8ft

:
3m

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£5.09 ( £6.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.09 (£6.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.79 (£5.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --