You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini DisplayPort Male to Male Lead, 1m Black - 

HDMINIDP-01DP

HDMINIDP-01DP - Mini DisplayPort Male to Male Lead, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDMINIDP-01DP
Order Code:
CS30074
Product Range
-
Technical Datasheet:
HDMINIDP-01DP   Datasheet
See all Technical Docs

Product Overview

Dependable mini DisplayPort cable with Male to Male connectors
  • 19 Pins connected
  • High quality 32AWG Cable (4.8mm OD)
  • Anti-corrosive gold flashed contacts

Contents

Contents: Cable only

Footnotes

Note: 5V pin 20 is not connected

Product Information


:
Mini DisplayPort Plug

:
Mini DisplayPort Plug to Mini DisplayPort Plug

:
Mini DisplayPort Plug

:
3.28ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£3.36 ( £4.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.36 (£4.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.16 (£3.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --