You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini DisplayPort Male to HDMI Male Cable, 1m - 

HDMINIDP-HDMI-1M

HDMINIDP-HDMI-1M - Mini DisplayPort Male to HDMI Male Cable, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDMINIDP-HDMI-1M
Order Code:
CS30896
Product Range
-
Technical Datasheet:
HDMINIDP-HDMI-1M   Datasheet
See all Technical Docs

Product Overview

Connect a high definition display or projector to a mini DisplayPort enabled source such as a MacBook, MacBook Pro or MacBook Air. Provides 1m cable length for connecting devices.
  • Supports HDMI resolutions up to 1080p Full-HD
  • DTS-HD and Dolby TrueHD audio support
  • Supports uncompressed audio including LPCM
  • HDMI Deep Colour support, 12-bit per channel (36-bit total)
  • Compliant with mini DisplayPort 1.1a & HDMI 1.3b
  • Powered by mini DisplayPort source

Contents

Adaptor cable only

Product Information


:
Mini DisplayPort Plug

:
HDMI A Plug

:
3.28ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

55 In stock Need more?

???PF_PDP_RSP_SUP???

£5.76 ( £6.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.76 (£6.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.32 (£6.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --