You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F Plug to F Plug Lead with RG59 Coaxial Cable, 0.5m Black -
JR9014 0.5M-ROHS BLACK
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- JR9014 0.5M-ROHS BLACK
- Order Code:
- AP01722
- Product Range
- -
Product Overview
- Applications include communications and general instrumentation
- Nickel plated bodies with gold plated contacts
- RG59 cable PVC jacket 75Ω
Product Information
- :
- F-Type Plug to F-Type Plug
- :
- -
Technical Documents (0)
196 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 23/09/25
100 more will be available week commencing 23/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.27 (£1.52) | ( ) |
3+ | £1.23 (£1.48) | ( ) |
25+ | £1.15 (£1.38) | ( ) |
50+ | £1.10 (£1.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.