You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Right Angled Male to Twin 3.5mm Female Stereo Jack Y Splitter -
NLWT-500
Product Overview
- 3.5mm right angled jack to 2x 3.5mm jacks
- 93mm cable
Product Information
- :
- Stereo - 3.5mm
- :
- 1Ways
- :
- Plug
- :
- Stereo - 3.5mm
- :
- 2Ways
- :
- Receptacle
Technical Documents (0)
Available for back order
Deliveries start from 07/07/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.68 (£4.42) | ( ) |
10+ | £3.32 (£3.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.