You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Gang Multimedia Wallplate, HDMI Socket, RCA Phono Sockets, Composite Video Socket, VGA Socket and 3.5mm Audio Stereo Jack Sock - 

PELR0061

PELR0061 - 1 Gang Multimedia Wallplate, HDMI Socket, RCA Phono Sockets, Composite Video Socket, VGA Socket and 3.5mm Audio Stereo Jack Sock
PELR0061 - 1 Gang Multimedia Wallplate, HDMI Socket, RCA Phono Sockets, Composite Video Socket, VGA Socket and 3.5mm Audio Stereo Jack Sock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PELR0061
Order Code:
AV16479

Product Range Selector (Pro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series)

See all from this product range

Product Overview

The PELR0061 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). This wallplate comprises of an HDMI socket, audio / video phono sockets, 3.5mm stereo jack socket and VGA socket. Their innovative design makes this the perfect solution for cable extensions at home or the workplace and the ideal solution for remotely accessing any audio / video sockets whilst eliminating any trailing or hanging cables.
  • Front Connections: 1x HDMI A socket, 2x phono audio (audio Left and Right) socket, 1x phono composite video socket, VGA socket and 3.5mm stereo jack socket
  • Rear Connections: HDMI A right angle socket and solders tabs for all phono and 3.5mm Jack sockets and crimp connections for VGA socket
  • HDMI 1.4 Compliant
  • White plastic housing
  • Dimensions (HxWxD): 86x86x10mm

Contents

Wallplate only

Product Information


:
Pro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£19.26 ( £23.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.26 (£23.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £18.73 (£22.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £18.22 (£21.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £17.85 (£21.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --