You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Gang Multimedia Wallplate, 2 HDMI Sockets - 

PELR0064

PELR0064 - 2 Gang Multimedia Wallplate, 2 HDMI Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PELR0064
Order Code:
AV17843
Product Range
Pro Signal - 2 Gang Multimedia HDMI Wallplate / Faceplate Series
Technical Datasheet:
PELR0064   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal - 2 Gang Multimedia HDMI Wallplate / Faceplate Series)

See all from this product range

Product Overview

The PELR0064 from Pro Signal is designed to fit in to any UK standard 2 Gang AC outlet (146mm x 86mm). Their innovative design makes this wallplate the perfect solution for HDMI cable extensions at home or the workplace. This wall plate is the ideal solution for remotely accessing an HDMI Type A sockets whilst eliminating any untidy trailing or hanging cables.
  • Front Connections: 2x HDMI A sockets
  • Rear Connections: HDMI A right angle sockets
  • HDMI 1.4 Compliant
  • White plastic housing
  • HDMI 1.4 compliant

Contents

Wallplate only

Product Information


:
Pro Signal - 2 Gang Multimedia HDMI Wallplate / Faceplate Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock

3 more will be available week commencing 25/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£33.29 ( £39.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.29 (£39.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £31.37 (£37.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £30.38 (£36.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £29.66 (£35.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --