You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Multimedia Wallplate, HDMI / RCA / Composite Video / 3.5mm / VGA Sockets, 5m -
PELR0076
Product Range Selector (Pro Signal - 1 Gang Pre-wired VGA Wallplates / Faceplate Series)
See all from this product rangeProduct Overview
- Front Connections: 1x HDMI 1.4 A socket, 2x phono stereo audio (audio Left and Right channels) socket. 15 Pin VGA sokcet and 1x phono composite video socket
- Rear Connections: HDMI A right angle socket, 3x phono sockets (audio and video), 3.5mm Jack socket and 2m lead with VGA socket - Plug and Play sockets
- White plastic housing
- Dimensions (HxWxD): 86x86x10mm
Product Information
- :
- Pro Signal - 1 Gang Pre-wired VGA Wallplates / Faceplate Series
Technical Documents (0)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.94 (£44.33) | ( ) |
3+ | £34.23 (£41.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.