You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim Tilting TV Wall Mount for 13" to 27" Flat Screens -
PS-1327STTVWM
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-1327STTVWM
- Order Code:
- ST04276
- Product Range
- -
Product Overview
- Powder coated matte black finish
- Mounting hole pattern: VESA only
- VESA Compatible: 75x75, 100x100
- Weight capacity: 25kg (55lbs)
- Strength tested: 4 Times Approved
- Dimensions: 35x122x122mm (1.4x4.8x4.8")
Product Information
- :
- From 13" to 27"
- :
- Tilting Mount
- :
- 25kg
- :
- 75x75, 100x100
- :
- -
Technical Documents (1)
121 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
216 more will be available week commencing 05/08/25
216 more will be available week commencing 10/09/25
216 more will be available week commencing 15/10/25
216 more will be available week commencing 05/08/25
216 more will be available week commencing 10/09/25
216 more will be available week commencing 15/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.29 (£6.35) | ( ) |
5+ | £4.57 (£5.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.