You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed TV Wall Mount Installation Pack, 32-55" Screen size -
PS-3255FWBIP
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-3255FWBIP
- Order Code:
- ST04238
- Product Range
- -
Product Overview
- Low profile, only 20mm deep
- For screen sizes from 32" to 55"
- Perfect for LED/LCD TVs and monitors
- 200mm Arms won't protrude from behind smaller screens
- The 2 sizes of arms supplied mean a wider range of TVs and monitors can be mounted and the additional brackets can be removed
- Helps solve the problem of unsightly, protruding arms
- Safety bolts to secure the vertical brackets
- All fixings included
Product Information
- :
- From 32" to 55"
- :
- Flat to Wall Mount
- :
- 35kg
- :
- 400x400
- :
- -
Technical Documents (1)
350 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.80 (£5.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























