You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
560mm to 910mm Adjustable Drop TV Ceiling Mount - 37" to 70" Screens -
PS-FCM50-64S
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-FCM50-64S
- Order Code:
- ST03733
- Product Range
- -
Product Overview
- Flat ceiling TV mount with adjustable drop
- Fits most 37" to 70" flat panel screens
- VESA® compatibility: 200x200 to 600x400
- Adjustable ceiling drop: 0.56m - 0.9m (in 50mm increments)
- Tilt: 0° to -25°
- Swivel: 360°
- Screen levelling: ±3°
- Integrated cable management
- Cover plate included for smart installation
- Simple "hook-on" arms with screw clamps
- Mounting hardware included
- Max. Screen weight: 50kg
Product Information
- :
- From 37" to 70"
- :
- Ceiling Mount
- :
- 50kg
- :
- 200x200 to 600x400
- :
- -
Technical Documents (0)
79 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.66 (£41.59) | ( ) |
3+ | £30.77 (£36.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.