You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion TV Wall Mount - 23" to 42" Screen -
PS-FMSAT223
Product Range Selector (PS Full Motion TV Mount)
See all from this product rangeProduct Overview
- Fits flat panel screens from 23" to 42"
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
- Level adjustment: ±5°
- Distance from wall: 52-506mm
Product Information
- :
- From 23" to 42"
- :
- Multi-Position Mount
- :
- 35kg
- :
- 100x100 to 200x200
- :
- PS Full Motion TV Mount
Technical Documents (1)
49 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
102 more will be available week commencing 15/10/25
102 more will be available week commencing 15/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.48 (£16.18) | ( ) |
5+ | £12.55 (£15.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.