You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion TV Wall Mount - 23" to 55" Screen -
PS-FMSAT443L
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-FMSAT443L
- Order Code:
- ST04040
- Product Range
- PS Full Motion TV Mount
Product Range Selector (PS Full Motion TV Mount)
See all from this product rangeProduct Overview
- Full motion mount for optimum positioning
- Snap-in design for easy installation
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
- Level adjustment: ±5°
Product Information
- :
- From 23" to 55"
- :
- Multi-Position Mount
- :
- 35kg
- :
- 100x100 to 400x400
- :
- PS Full Motion TV Mount
Technical Documents (1)
164 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
204 more will be available week commencing 10/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
204 more will be available week commencing 10/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.29 (£19.55) | ( ) |
5+ | £15.18 (£18.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.