You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tilting TV Wall Mount - 23" to 42" Screen - 

PS-FWT2342B

PS-FWT2342B - Tilting TV Wall Mount - 23" to 42" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS-FWT2342B
Order Code:
ST04122
Product Range
-

Product Overview

A slim design tilting wall mount that will fit TV and monitor flatscreens between 23" and 42". The innovative design allows a minimum distance from the wall of 50mm to be acheived and the mount is simple and easy to install, offering optimum screen viewing from various angles.
  • Fits flat panel screens from 23" to 42"
  • Slim design mounts TV 50mm from the wall
  • Allows viewing of TV from various angles
  • Lateral shift brackets for quick alignment
  • Offers a simple installation solution
  • Tilt: 5° (up); 10° (down)

Product Information


:
From 23" to 42"

:
Tilting Mount

:
35kg

:
75x75, 100x100, 200x100, 200x200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

807 In stock Need more?

???PF_PDP_RSP_SUP???

£6.71 ( £8.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.71 (£8.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.21 (£7.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.43 (£6.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --