You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting TV Wall Mount - 13" to 23" Screen -
PS-LCWB23T
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-LCWB23T
- Order Code:
- ST02974
- Technical Datasheet:
- PS-LCWB23T Datasheet
Product Overview
- Designed to fit 13" to 23" flat panel screens
- VESA compatibility: 75x75mm, 100x100mm
- Distance from wall: 36mm
- Tilt: +10° to -15°
Product Information
- :
- From 13" to 23"
- :
- Tilting Mount
- :
- 20kg
- :
- 75x75, 100x100
Technical Documents (1)
93 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
320 more will be available week commencing 10/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
320 more will be available week commencing 10/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.81 (£6.97) | ( ) |
5+ | £5.38 (£6.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.