You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel Pedestal Tabletop TV Stand - 32" to 55" Screen -
PS-SAT3255
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-SAT3255
- Order Code:
- ST04033
- Product Range
- Pro Signal Tilt & Swivel TV Stand
Product Range Selector (Pro Signal Tilt & Swivel TV Stand)
See all from this product rangeProduct Overview
- Fits 32" to 55" flat screens
- Black tubular steel construction
- Black glass base
- Height adjustable mounting plate
- Incorporates cable management
- Tilt: 5° (up); 10° (down)
- Swivel: ±45°
- All mounting hardware and fixings included
- Base dimensions (WxD): 590x280mm
- Stand dimensions (LxW): 680x280mm
- Heights: 582mm, 652mm or 722mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 32" to 55"
- :
- Tilt & Swivel Mount
- :
- 40kg
- :
- 600x400
- :
- Pro Signal Tilt & Swivel TV Stand
Technical Documents (2)
118 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 15/10/25
100 more will be available week commencing 15/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.53 (£39.04) | ( ) |
5+ | £31.12 (£37.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.