You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Wall Mount - 42" to 70" Screen -
PS-UTWB70F
Product Overview
- Spring loaded saftey clamps with pull cord release
- Distance from wall: 10mm
Product Information
- :
- From 42" to 70"
- :
- Flat to Wall Mount
- :
- 40kg
- :
- 100x100 to 800x400
Technical Documents (0)
58 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.56 (£10.27) | ( ) |
5+ | £8.17 (£9.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.