You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting TV Wall Mount - 42" to 70" Screen -
PS-UTWB70T
Product Overview
- Designed to fit 42" to 70" flat panel screens
- VESA Compatibility: 100x100 to 800x400
- Tilt: 0° to -12°
- Distance from wall: 20.5mm
Product Information
- :
- From 42" to 70"
- :
- Tilting Mount
- :
- 40kg
- :
- 800x400
Technical Documents (0)
36 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.56 (£18.67) | ( ) |
5+ | £14.76 (£17.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.