You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9 Pin D-Sub (DB9) Male to Female Lead, 2m - 

PS11242

PS11242 - 9 Pin D-Sub (DB9) Male to Female Lead, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS11242
Order Code:
CS17337
Product Range
-

Product Overview

The PS11242 from Pro Signal is a 9 Way D-Sub male to 9 Way D-Sub female EGA (Enhanced Graphics Adaptor) extension cable. EGA cable is used for older computers or graphics card with 9 Pin configuration. The pin-outs are configured straight through so could also be used as serial cables.
  • Cable length is 2m
  • Jacket colour is grey
  • Wiring: 1-1, 2-2, 3-3, 4-4, 5-5, 6-6, 7-7, 8-8, 9-9, shield-shield

Applications

Industrial

Contents

Cable only

Product Information


:
D Subminiature Socket, 9 Way

:
D Subminiature Plug, 9 Way

:
6.6ft

:
2m

:
Grey

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

260 In stock

500 more will be available week commencing 21/10/25
200 more will be available week commencing 26/11/25
400 more will be available week commencing 14/02/26
300 more will be available week commencing 28/02/26

Reserving future stock

???PF_PDP_RSP_SUP???

£5.00 ( £6.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.00 (£6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.27 (£5.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --