You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25 Pin D-Sub (DB25) Female to Male Lead, 2m -
PS11248
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS11248
- Order Code:
- CS17343
- Product Range
- -
Product Overview
- For use with switch boxes or as an extension
- Wired 1-1
Contents
Cable only
Product Information
- :
- D Subminiature Plug, 25 Way
- :
- D Subminiature Socket, 25 Way
- :
- 6.6ft
- :
- 2m
- :
- Grey
- :
- -
Technical Documents (0)
165 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 12/08/25
200 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
100 more will be available week commencing 12/08/25
200 more will be available week commencing 17/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.29 (£7.55) | ( ) |
10+ | £5.80 (£6.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.