You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25 Pin D (DB25) Serial Male to Male Lead, 1.5m - 

PS11274

PS11274 - 25 Pin D (DB25) Serial Male to Male Lead, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS11274
Order Code:
CS17364
Product Range
-

Product Overview

25 Way D Male to Male serial cable
  • Wiring: all pins connected 1-1, 2-2 etc.

Contents

Contents: Cable only

Product Information


:
D Subminiature Plug, 25 Way

:
D Subminiature Plug, 25 Way

:
4.9ft

:
1.5m

:
Grey

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

170 In stock Need more?

???PF_PDP_RSP_SUP???

£3.62 ( £4.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.62 (£4.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.17 (£3.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.77 (£3.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.50 (£3.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --