You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1mm Panel Mount DC Socket, Pack of 10 -
PS11599
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS11599
- Order Code:
- CN22707
- Product Range
- PS1159s Series
Product Range Selector (PS1159s Series)
See all from this product rangeProduct Overview
- DC mounting power socket with solder termination
- Supplied with ring nut
- Cutout diameter: 14mm
Product Information
- :
- Socket
- :
- -
- :
- 2.1mm
- :
- -
- :
- Panel Mount
- :
- Solder
- :
- -
- :
- -
- :
- 12V
- :
- PS1159s Series
Technical Documents (0)
108 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.60 (£3.12) | ( ) |
5+ | £2.21 (£2.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.