You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro USB Plug to Socket Raspberry Pi Inline Switch Lead, 200mm, Black -
PSG-MICRO-MF-002B
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG-MICRO-MF-002B
- Order Code:
- SC14327
- Product Range
- RPi USB Cable with Switch
- Technical Datasheet:
- PSG-MICRO-MF-002B Datasheet
Product Range Selector (RPi USB Cable with Switch)
See all from this product rangeProduct Overview
- Micro USB plug to Micro USB socket lead with switch
- Allows you to turn your Raspberry Pi on or off easily
- Connects to Raspberry Pi at one end and PSU at the other
- Inline push button operation
Product Information
- :
- Micro USB Type B Plug
- :
- Micro Type B Plug to Micro Type A Receptacle
- :
- Micro USB Type A Receptacle
- :
- 200mm
- :
- 7.87ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- RPi USB Cable with Switch
Technical Documents (1)
1,396 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.42 (£4.10) | ( ) |
10+ | £3.14 (£3.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.